• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Uni II Mini Ceiling light (surface mount) COB LED Built-in LED 15 W EEC: G (A - G) Warm white Signal white (R

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Uni II Mini Double, round, 8W, 3000 K, IP20, Aluminium die-cast, Dimmable, White

  • Power= 15 W
  • Total luminous flux= 980 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Terminal connection option
  • Material 2: Plastic
  • Optics 2: Clear / transparent
  • Power supplies: Inc. LED power supply
  • LED type COB
  • LED DESIGN: V8 ARRAY
  • Reflector/lens: Symmetrical
  • Radiation distribution 582 nm
  • Colour rendering Ra: 90
  • Light intensity 2540 cd
  • Lifetime 20000 h
  • Switching cycles 15000
  • Start-up time at 60% luminous flux: 0.5 s
  • Starting time:0.5 s
  • Base length (mm): 160
  • Socket width (mm): 75
  • Socket height (mm): 44
  • Control: Phase section or phase section
  • Product dimension depth (mm): 160
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

No. of bulbs

2

Bulb type

COB LED

Length

160 mm

Built-in LED

Width

75 mm

Rating per bulb

15 W

Height

91 mm

15 W

Energy consumption

15 kWh/1000h

3000 K

Colour

Warm white

980 lm

Total luminous flux

980 lm

Light features

Pivoted

Swivelling

Swivel range (max.)

90°

Radiation angle

33°

Protection class

I

IP20

Factory colour

Signal white (RAL 9003)

Material

Aluminium (die-cast)

Dim

(L x W x H) 160 x 75 x 91 mm

G (A - G)

Light bulb included

Yes

Depth

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794887 Deko Light Uni II Mini Ceiling light (surface mount) COB LED Built-in LED 15 W EEC: G (A - G) Warm white Signal white (R

Description

Deco-light ceiling-mounted light fixture, Uni II Mini Double, including light source, warm-white, voltage-constant, 220-240V AC/50-60Hz, 15.00 W, Aluminium die cast, Signal white RAL 9003, EEI: G, IP20

This text is machine translated.

Scope of delivery

  • 2x screws with screw, 1x Allen key

What kind of Undercabinet Lighting are you looking for?