

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Wall light (surface mount
220 V AC
240 V AC
Built-in LED
12 W
670 lm
3000 K
Warm white
12 kWh/1000h
35°
Pivoted
Swivelling
90°
90°
IP20
I
Black
Aluminium (die-cast)
G (A - G)
(Ø x H) 100 mm x 205 mm
Yes
3000 K
95 mm
205 mm
120 mm
100 mm
Datasheet 2795710 Deko Light Uni II Uni II Wall light (surface mount EEC: G (A - G) Built-in LED 12 W Black
User & Safety Instructions 2795710 Deko Light Uni II Uni II Wall light (surface mount EEC: G (A - G) Built-in LED 12 W Black