
Deko Light Uni II Uni II Wall light (surface mount EEC: G (A - G) Built-in LED 12 W Signal white (RAL 9003)

Highlights & Details
LED wall light, setup, UNI II, 12W, 3000 K, Aluminium, white
- Power= 12 W Total luminous flux= 670 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
Built-in LED
12 W
- Total luminous flux
670 lm
3000 K
- Colour
Warm white
- Energy consumption
12 kWh/1000h
- Radiation angle
35°
- Light features
Pivoted
Swivelling
- Rotation range (max.)
90°
- Swivel range (max.)
90°
IP20
- Protection class
I
- Factory colour
Signal white (RAL 9003)
- Material
Aluminium (die-cast)
G (A - G)
- Dim
(Ø x H) 100 mm x 205 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
95 mm
- Height
205 mm
- Depth
120 mm
- (Ø)
100 mm
Documents & Downloads
Datasheet
Datasheet 2795703 Deko Light Uni II Uni II Wall light (surface mount EEC: G (A - G) Built-in LED 12 W Signal white (RAL 9003)
User & Safety Instructions
User & Safety Instructions 2795703 Deko Light Uni II Uni II Wall light (surface mount EEC: G (A - G) Built-in LED 12 W Signal white (RAL 9003)
Description
Scope of delivery
- 2x screws with screw, 1x Allen key
- This text is machine translated.















