• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Uni Triple Ceiling light (surface mount) LED (monochrome) Built-in LED 31 W EEC: G (A - G) Warm white Jet bla

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Uni Triple, Round, 30W, 3000 K, IP20, aluminum die-cast, dimmable, black

  • Power= 31 W
  • Total luminous flux= 2150 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Terminal connection option
  • Material 2: Plastic
  • Optics 2: Clear / transparent
  • Power supplies: Inc. LED power supply
  • LED type COB
  • LED type V8ARRY
  • Reflector/lens: Symmetrical
  • Radiation distribution 582 nm
  • Colour rendering Ra: 90
  • Light intensity 4589 cd
  • Base length (mm): 315
  • Socket width (mm): 25
  • Socket height (mm): 14.5
  • Control: Phase section or phase section
  • Product dimension depth (mm): 324
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

No. of bulbs

3

Bulb type

LED (monochrome)

Length

315 mm

Built-in LED

Width

100 mm

Rating per bulb

31 W

(Ø)

100 mm

Height

103 mm

31 W

3000 K

Colour

Warm white

2150 lm

Total luminous flux

2150 lm

Light features

Pivoted

Swivelling

Swivel range (max.)

90°

Radiation angle

35°

Protection class

I

IP20

IP20

Factory colour

Jet black (RAL 9005)

Material

Aluminium (die-cast)

Dim

(Ø x H) 100 mm x 103 mm

G (A - G)

Light bulb included

Yes

Depth

324 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794950 Deko Light Uni Triple Ceiling light (surface mount) LED (monochrome) Built-in LED 31 W EEC: G (A - G) Warm white Jet bla

Description

Deco-Light Ceiling-mounted light fixture, Uni Triple, including light source, warm-white, voltage-constant, 220-240V AC/50-60Hz, 30.00 W, aluminum die-cast, jet black RAL 9005, IP20

This text is machine translated.

Scope of delivery

  • 3x screws, 3x dowel,
  • 1x Allen key

What kind of Undercabinet Lighting are you looking for?