
Deko Light Uria 10 Uria 10 Wall light (surface mount Built-in LED EEC: G (A - G) 11.20 W LED (monochrome) Slate grey

Highlights & Details
LED wall lamp, structure, Uria, Up and Down Light, IP65, 3000 K, Aluminium, anthracite
- Power= 11.20 W
- Total luminous flux= 408 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wall light (surface mount
- Operating voltage
220 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
11.20 W
- Energy consumption
12 kWh/1000h
- Radiation angle
120°
- Protection class
I
IP65
- Factory colour
Slate grey
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 97 x 120 x 300 mm
G (A - G)
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
408 lm
- Width
97 mm
- Height
120 mm
- Depth
300 mm
Documents & Downloads
Datasheet
Datasheet 2795825 Deko Light Uria 10 Uria 10 Wall light (surface mount Built-in LED EEC: G (A - G) 11.20 W LED (monochrome) Slate grey
User & Safety Instructions
User & Safety Instructions 2795825 Deko Light Uria 10 Uria 10 Wall light (surface mount Built-in LED EEC: G (A - G) 11.20 W LED (monochrome) Slate grey
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





