
Technical specifications
- Product type
LED hall light
- Operating voltage
230 V
- No. of bulbs
588
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
160 W
160 W
5700 K
- Colour
Cool white
- Total luminous flux
15300 lm
- Light features
Selectable luminous flux
- Protection class
I
IP65
IK09
- Factory colour
Jet black (RAL 9005)
- Material
Aluminium (die-cast)
- Weight
3050 g
- Dim
(Ø x H) 400 mm x 120 mm
n.rel.
- Colour rendering index
80 Ra
- Colour temperature range
5700 K
- Height
120 mm
- (Ø)
400 mm
Documents & Downloads
Datasheet
Datasheet 2998357 Deko Light Vega 732158 LED hall light LED (monochrome) Built-in LED 160 W Jet black (RAL 9005)
User & Safety Instructions
User & Safety Instructions 2998357 Deko Light Vega 732158 LED hall light LED (monochrome) Built-in LED 160 W Jet black (RAL 9005)




