
Deko Light Wallwasher Caph 732072 Decorative light LED (monochrome) 60 W EEC: G (A - G) RGB, Warm white Graphite grey (R

Technical specifications
- Control: Dimmable with optional controller
- Max. Number in row: 2
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 6338 cd
- Life: 30000 hours
- Switching cycles 100000
- Radiation distribution 460-620 nm
- Number of LEDs: 24
- LED type SMD
- LED design 3528
- Number of channels: 4
- Connection possibility: Male Weipu
- Power supplies: Ex. LED power supply
- Material 2: Glass
- Optics 2: Clear / transparent
- Product type
Decorative light
- Operating voltage
24 V DC
- No. of bulbs
24
- Bulb type
LED (monochrome)
Built-in LED
60 W
- Energy consumption
66 kWh/1000h
3000 K
- Colour
RGB
Warm white
- Total luminous flux
2480 lm
- Light features
Swivelling
- Protection class
III
IP65
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 53.36 x 81.07 x 1000 mm
G (A - G)
- Content
1 pc(s)
- Light bulb included
Yes
- Width
53.36 mm
- Height
81.07 mm
- Depth
1000 mm
- Radiation angle
40°
15°
Documents & Downloads
Datasheet
Datasheet 2794784 Deko Light Wallwasher Caph 732072 Decorative light LED (monochrome) 60 W EEC: G (A - G) RGB, Warm white Graphite grey (R
User & Safety Instructions
User & Safety Instructions 2794784 Deko Light Wallwasher Caph 732072 Decorative light LED (monochrome) 60 W EEC: G (A - G) RGB, Warm white Graphite grey (R
Description
This text is machine translated.
Scope of delivery
- 0.50 cm connection cable Weipu0.50 cm connection cable Weipu











