
Deko Light Wallwasher Caph 732079 Decorative light LED (monochrome) 38 W EEC: G (A - G) Warm white Graphite grey (RAL 70

Technical specifications
- Product type
Decorative light
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
24
- Bulb type
LED (monochrome)
Built-in LED
38 W
- Energy consumption
38 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
3000 lm
- Light features
Swivelling
- Protection class
I
IP65
IP44
- Factory colour
Graphite grey (RAL 7024)
- Material
Aluminium (die-cast)
- Dim
(W x H x D) 53.36 x 81.07 x 1000 mm
G (A - G)
- Content
1 pc(s)
- Light bulb included
Yes
- Width
53.36 mm
- Height
81.07 mm
- Depth
1000 mm
- Radiation angle
25°
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2794788 Deko Light Wallwasher Caph 732079 Decorative light LED (monochrome) 38 W EEC: G (A - G) Warm white Graphite grey (RAL 70
User & Safety Instructions
User & Safety Instructions 2794788 Deko Light Wallwasher Caph 732079 Decorative light LED (monochrome) 38 W EEC: G (A - G) Warm white Graphite grey (RAL 70
Warranty Terms
Warranty Terms 2794788 Deko Light Wallwasher Caph 732079 Decorative light LED (monochrome) 38 W EEC: G (A - G) Warm white Graphite grey (RAL 70










