
Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 12 W EEC: F (A - G) Warm white White

Highlights & Details
Ceiling-mounted light fixture, Zaniah, round, 12W, 3000 K, IP20, aluminum, plastic, dimmable, blue
- Power= 12 W
- Total luminous flux= 1512 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Terminal connection option
- Material 2: Plastic
- Optics 2: Clear / transparent
- Power supplies: Inc. LED power supply
- LED type SMD
- LED design 2835
- Radiation distribution 605 nm
- Colour rendering Ra: 80
- Life: 50,000 h
- Switching cycles 25000
- Start-up time at 60% luminous flux 1¸0 s.
- Ignition time:0¸5 s
- Control: Phase section or phase section
- Product type
Ceiling light (surface mount)
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12 W
- (Ø)
290 mm
- Height
42 mm
12 W
- Energy consumption
12 kWh/1000h
3000 K
- Colour
Warm white
1512 lm
- Total luminous flux
1512 lm
- Light features
Dimmable
- Radiation angle
120°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 290 mm x 42 mm
F (A - G)
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2794954 Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 12 W EEC: F (A - G) Warm white White
User & Safety Instructions
User & Safety Instructions 2794954 Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 12 W EEC: F (A - G) Warm white White
Description
This text is machine translated.
Scope of delivery
- 2x screws 2x dowel













