
Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 18 W EEC: G (A - G) Warm white White

Highlights & Details
Ceiling-mounted light fixture, Zaniah, round, 18W, 3000 K, IP20, aluminum, plastic, dimmable, yellow
- Power= 18 W
- Total luminous flux= 2021.68 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Terminal connection option
- Material 2: Plastic
- Optics 2: Clear / transparent
- Power supplies: Inc. LED power supply
- LED type SMD
- LED design 2835
- Radiation distribution 603.1 nm
- Colour rendering Ra: 80
- Life: 50,000 h
- Switching cycles 25000
- Start-up time at 60% luminous flux 1¸0 s.
- Ignition time:0¸5 s
- Control: Phase section or phase section
- Product type
Ceiling light (surface mount)
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18 W
- (Ø)
370 mm
- Height
46 mm
18 W
- Energy consumption
18 kWh/1000h
3000 K
- Colour
Warm white
2021.68 lm
- Total luminous flux
2021.68 lm
- Light features
Dimmable
- Radiation angle
120°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 370 mm x 46 mm
G (A - G)
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2794965 Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 18 W EEC: G (A - G) Warm white White
User & Safety Instructions
User & Safety Instructions 2794965 Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 18 W EEC: G (A - G) Warm white White
Description
This text is machine translated.
Scope of delivery
- 2x screws 2x dowel












