• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Dell 555-BFKO Laptop WWAN card 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Laptop WWAN card

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

1000 g

Compatible with

DELL

Type

555-BFKO

Compatible with

Dell Latitude

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838060 Dell 555-BFKO Laptop WWAN card 1 pc(s)

Description

This product has been tested and validated on Dell™ systems to ensure it works with your computer. This product is supported by Dell™ Technical Support when used with a Dell system.

This text is machine translated.