• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell A7990613 Server RAM DDR3L 8 GB 1 x 8 GB 240-pin DIMM A7990613

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell A7990613 Server RAM

  • 8 GB (1x 8 GB) DDR3L RAM
  • Clock rate
  • Voltage 1.35 V

Technical specifications

  • CAS Latency: 5
  • Storage layout (modules x size): 1 x 8 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR3L RAM

Type

A7990613

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Configuration

240-pin DIMM

Factory colour

Green

Operating voltage

1.35 V

Memory techology

DDR3L

Memory size (RAM)

1 x 8 GB

Height

30 mm

Width

133.3 mm

Memory capacity

8 GB

Memory clock speed

1600 MHz

8 GB

UKCA

yes

ECC

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847206 Dell A7990613 Server RAM DDR3L 8 GB 1 x 8 GB 240-pin DIMM A7990613

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?