• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell A8711887 Server RAM DDR3 16 GB 1 x 16 GB 240-pin DIMM SNP20D6FC/16G

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell A8711887 Server RAM

  • 16 GB (1x 16 GB) DDR3 RAM
  • Clock rate
  • Voltage

Technical specifications

  • CAS Latency: 5
  • Storage layout (modules x size): 1 x 16 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR3 RAM

Type

A8711887

Memory

16 GB

Memory units

1

Memory size per module

16 GB

Configuration

240-pin DIMM

Memory techology

DDR3

Memory size (RAM)

1 x 16 GB

Height

30 mm

Width

133.3 mm

Memory capacity

16 GB

Memory clock speed

1600 MHz

16 GB

ECC

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847204 Dell A8711887 Server RAM DDR3 16 GB 1 x 16 GB 240-pin DIMM SNP20D6FC/16G

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?