• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell A8711888 Server RAM DDR4 32 GB 1 x 32 GB 288-pin DIMM SNPCPC7GC/32G

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell A8711888 Server RAM

  • 32 GB (1x 32 GB) DDR4 RAM
  • Clock rate
  • Voltage 1.2 V

Technical specifications

  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR4 RAM

Type

A8711888

Memory

32 GB

Memory units

1

Memory size per module

32 GB

Configuration

288-pin DIMM

Factory colour

Green

Operating voltage

1.2 V

Memory techology

DDR4

Memory size (RAM)

1 x 32 GB

Memory capacity

32 GB

Memory clock speed

2400 MHz

32 GB

ECC

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850040 Dell A8711888 Server RAM DDR4 32 GB 1 x 32 GB 288-pin DIMM SNPCPC7GC/32G

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?