• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell A9206671 PC RAM card DDR4 8 GB 1 x 8 GB 11D3V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell A9206671 PC RAM card

  • 8 GB (1x 8 GB) DDR4 RAM
  • Clock rate
  • Voltage

Technical specifications

  • USB type-A device interface
  • Motion resolution 1000 DPI
Product type

PC RAM card

RAM type

DDR4 RAM

Type

A9206671

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Factory colour

Black

Memory techology

DDR4

Memory size (RAM)

1 x 8 GB

No. of keys

3 Buttons

Memory capacity

8 GB

8 GB

Sensor type

Optical

Scroll

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846497 Dell A9206671 PC RAM card DDR4 8 GB 1 x 8 GB 11D3V

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?