• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell AA075845 Laptop RAM card DDR4 16 GB 1 x 16 GB 260-pin SO-DIMM AA075845

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell AA075845 Laptop RAM card

  • 16 GB (1x 16 GB) DDR4 RAM
  • Clock rate
  • Voltage 1.2 V

Technical specifications

  • Storage layout (modules x size): 1 x 16 GB
  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR4 RAM

Type

AA075845

Memory

16 GB

Memory units

1

Memory size per module

16 GB

Configuration

260-pin SO-DIMM

Operating voltage

1.2 V

Memory techology

DDR4

Memory size (RAM)

1 x 16 GB

Memory capacity

16 GB

Memory clock speed

2666 MHz

16 GB

ECC

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847208 Dell AA075845 Laptop RAM card DDR4 16 GB 1 x 16 GB 260-pin SO-DIMM AA075845

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?