• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell AA937596 Laptop RAM card DDR4 16 GB 2 x 8 GB 260-pin SO-DIMM SNPWTHG4C/16G

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell AA937596 Laptop RAM card

  • 16 GB (2x 8 GB) DDR4 RAM
  • Clock rate
  • Voltage

Technical specifications

  • Storage layout (modules x size): 2 x 8 GB
  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR4 RAM

Type

AA937596

Memory

16 GB

Memory units

2

Memory size per module

8 GB

Configuration

260-pin SO-DIMM

Memory techology

DDR4

Memory size (RAM)

2 x 8 GB

Memory capacity

16 GB

Memory clock speed

3200 MHz

16 GB

ECC

no

Memory data transfer rate

3200 MT/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847213 Dell AA937596 Laptop RAM card DDR4 16 GB 2 x 8 GB 260-pin SO-DIMM SNPWTHG4C/16G

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?