• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell DELL 22 Monitor SE2225HM 21.5 pollici FHD VA LED HDMI VGA 3YPPG AE LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 108

EAN:
Part number:
Item no:
1/8
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell DELL 22 Monitor SE2225HM 21.5 pollici FHD VA LED HDMI VGA 3YPPG AE LCD

  • Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 8 msEnergy efficiency rating (calc): D (A - G)
  • Interfaces: Tiltable, Flicker-free technology, Full HD, Blue light reduction, VESA Mount 100 x 100 mm
Pre-contractual information under the EU Data Act

Technical specifications

  • Screen technology: LCD
  • Panel type VA
  • Contrast ratio 3000:1
  • 0.2493 x 0.241 mm pixel distance
  • Pixel density: 102 ppi
  • Tilt angle range -5 - 21°
  • Energy efficiency rating (HDR): Not available
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.6 cm

Screen size diagonal (inches)

21.5 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

100 Hz

Response time

8 ms

Brightness

250 cd/m²

Static contrast ratio

3000 : 1

Pixel density (PPI)

102

Dot pitch

0.249 mm

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Tiltable

Flicker-free technology

Full HD

Blue light reduction

VESA Mount 100 x 100 mm

Inclination

-5/+21

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Width

492.9 mm

Height

395.8 mm

Depth

211.8 mm

Weight

2.67 kg

Power supply (details)

100 - 240 V

Dim

(L x W x H) 600 cm x 492.9 mm x 395.8 mm

Display size

- 23 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

D (A - G)

Display

54.6 cm (21.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

54.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

11.7 W

Device depth (without stand)

44.9 mm

Length

600 cm

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Height (without base)

286.5 mm

Type

internal

100 x 100 mm

Wi-Fi

No

UKCA

yes

Stylus included

no

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

2.23 kg

Width (without stand)

492.9 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 90 %

Non-operating altitude

5000 - 12192 m

Wall mountable

yes

Remote control included

no

VESA mounting

yes

Height adjustment

no

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

no

Pivot

no

Digital horizontal frequency

30 - 111 kHz

Digital vertical frequency

50 - 100 Hz

AMD FreeSync

no

On Screen Display (OSD)

yes

NTSC coverage (typical)

72 %

Horizontal scan range

30 - 82 kHz

Response time (fast)

5 ms

Power adapter included

no

HDMI cable length

1.8 m

Flicker-free technology

yes

Low Blue Light technology

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

12 kWh

HDMI

yes

Operating altitude

0 - 5000 m

LED backlight

yes

Operating relative humidity (H-H)

10 - 80 %

Swivelling

no

Storage temperature (T-T)

-20 - 60 °C

Package weight

4.38 kg

Plug and Play

yes

Bezel width (side)

7.05 mm

Bezel width (top)

7.05 mm

Bezel width (bottom)

1.85 cm

Built-in camera

no

Tilt adjustment

yes

Vertical scan range

50 - 76 Hz

Viewable size, horizontal

47.9 cm

Power consumption (max)

20.7 W

Viewable size, vertical

26 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637157 Dell DELL 22 Monitor SE2225HM 21.5 pollici FHD VA LED HDMI VGA 3YPPG AE LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 108

Description

The Dell SE2225HM monitor has a 22" display with a native resolution of 1920 x 1080 pixels and a pixel density of 102 PPI, which delivers clear and lively pictures. This desktop monitor is equipped with VA-TFT technology and offers a high picture brightness of 250 cd/m² as well as a contrast ratio of 3000:1 for an impressive viewing experience. With a protective anti-glare coating and the Dell ComfortView Plus-technology it provides eye comfort for long periods of screen. The horizontal and vertical viewing angle of 178 degrees makes it Ideal for common viewing situations.

This text is machine translated.

Features

  • 54.6cm (21.5") Full HD 1920 x 1080 Edge LED VA
  • 8 ms, 16:9, 250 cd/m², 3000:1
  • VGA, HDMI

Scope of delivery

  • Cable
  • Quick guide.