• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Dell - Blickschutzfilter für Notebook - 35,5 cm Breitbild (14" Breitbild) Privacy screen filter 35,6 cm (14") Image

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Dell

Suitable for

35,6 cm (14")

Features

Touchable

Image format

16:9

Height

100 mm

Width

250 mm

Dim

(W x H) 250 mm x 100 mm

Keyboard layout

German, QWERTZ

Compatible with

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1948104 Dell Dell - Blickschutzfilter für Notebook - 35,5 cm Breitbild (14" Breitbild) Privacy screen filter 35,6 cm (14") Image

Description

Unfortunately we are not able to provide further information for this product.

What kind of Privacy Screen Protectors are you looking for?