User & Safety Instructions 3739354 Dell DELL-SB522A Adapter Multicolour
Description
Enjoy full-duplex audio with echo suppression with the smartest Microsoft teams certified sound power. Now you can easily follow the conversations, even if several participants speak at the same time. The Dell Peripheral Manager (DPM) Audio Control feature with Equalization (EQ) allows you to create sound profiles for precise audio output control. With the world's first Microsoft team-certified soundstrip with AI noise suppression, which reduces background noise and at the same time preserves the clarity of human voices, you can concentrate on your conversations. This slim sound strip can be attached magnetically to your monitors so that more place remains on the desk. With the dedicated MS Teams button, the built-in volume control and the mute button on the sound bar, you can quickly access meetings and notifications.
This text is machine translated.
Features
Dell SB522A - soundbar - for monitor
Product type : Soundbar - for monitor
Speaker Type : Active
Continuous current : 4.5 Watt
Frequency response 180 - 20000 Hz
Amplifier : Integrated
Dimensions (width x depth x height): 29.6 cm x 1.8 cm x 2.8 cm
Enjoy full-duplex audio with echo suppression with the smartest Microsoft teams certified sound power. Now you can easily follow the conversations, even if several participants speak at the same time. The Dell Peripheral Manager (DPM) Audio Control feature with Equalization (EQ) allows you to create sound profiles for precise audio output control. With the world's first Microsoft team-certified soundstrip with AI noise suppression, which reduces background noise and at the same time preserves the clarity of human voices, you can concentrate on your conversations. This slim sound strip can be attached magnetically to your monitors so that more place remains on the desk. With the dedicated MS Teams button, the built-in volume control and the mute button on the sound bar, you can quickly access meetings and notifications.
This text is machine translated.
Features
Dell SB522A - soundbar - for monitor
Product type : Soundbar - for monitor
Speaker Type : Active
Continuous current : 4.5 Watt
Frequency response 180 - 20000 Hz
Amplifier : Integrated
Dimensions (width x depth x height): 29.6 cm x 1.8 cm x 2.8 cm