
Number
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5
- Core i5 8500 (6 x 3.00 GHz / max. 4.10 GHz) CPU
- 256 GB / 8 GBDDR4 RAM RAM
- Intel UHD Graphics graphics card
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ i5
- CPU
Intel
- Processor/type
Core i5 8500
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
6 x
- CPU speed
3.00 GHz
- CPU turbo clock speed (max.)
4.10 GHz
- CPU cache
9 MB
8 GB
- RAM type
DDR4 RAM
- RAM / Max. upgrade
64 GB
- HDD capacity (total)
256 GB
- Hard drive
256 GB
- Drive
DVD burner
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
15.4 cm
- Height
35 cm
- Depth
27.4 cm
- Weight
7.93 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Graphics card type
Intel UHD Graphics
- GPU brand
Intel
Documents & Downloads
Datasheet
Datasheet 3779674 Dell Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8500 8 GB 256 GB Intel UHD Graphics
Datasheet 3779674 Dell Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8500 8 GB 256 GB Intel UHD Graphics
User & Safety Instructions
User & Safety Instructions 3779674 Dell Desktop PC Refurbished (very good) Intel® Core™ i5 Core i5 8500 8 GB 256 GB Intel UHD Graphics
Description
Dell OPTIPLEX 7060MT Are you looking for a reliable desktop PC for your home office or small businesses? The Dell OPTIPLEX 7060MT in timeless black tower-casing offers you solid performance for your daily routine with its fast Intel core i5 8500 processor (up to 4.10 GHz) and 8GB RAM. Equipped with a fast 256GB SSD, a DVD-RW drive and Windows 11 Home , the computer is immediately ready to use. The device is in a very good condition and is a safe and sustainable choice.
This text is machine translated.
Scope of delivery
- Refurbished PC
- Power cables


