• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB212-B Corded Keyboard French, AZERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell KB212-B universal USB AZERTY French keyboard black

  • Universal
  • USB
  • AZERTY French
  • Full size (100%) Numeric keypad
  • Windows keys
  • Black
  • This text is machine translated.

Technical specifications

  • Recommended use: Universal
  • Keyboard structure: AZERTY
  • Keyboard language: French
  • Supports Windows operating systems: Windows 7 8 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 8 Starter x64, Windows 7 Ultimate, Windows 7, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 7 Pro x64, Windows 8 x64
Product type

Keyboard

Interfaces

USB

Keyboard layout

French, AZERTY

Transfer type

Corded

Factory colour

Black

Numeric keypad

yes

Mouse included

no

Keyboard dimensions (WxDxH)

122 x 380 x 21 mm

Keyboard weight

540 g

Full-size keyboard

yes

Wrist rest

no

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3862991 Dell KB212-B Corded Keyboard French, AZERTY Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.