Dell wired keyboard – KB216 – Belgian (AZERTY) – black
Universal
USB membrane key switch
AZERTY Belgian
Full size (100%) Numeric keypad
Windows keys
Black
Technical specifications
Recommended use: Universal
Keyboard structure: AZERTY
Keyboard language: Belgian
Product type
Keyboard
Interfaces
USB
Keyboard layout
Belgian, AZERTY
Transfer type
Corded
Factory colour
Black
Numeric keypad
yes
Mouse included
no
Backlight
no
Full-size keyboard
yes
Wrist rest
no
Windows keys
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3853499 Dell KB216 Corded Keyboard Belgian, AZERTY Black
Description
Wired keyboard for everyday use at home or in the office
The cabled keyboard by Dell offers a practical solution for the daily use at home or in office. Full-size keyboard design and Chiclet buttons enable efficient, comfortable typing – great for everyday use and almost any task imaginable.
Multimedia keys for quick actions and commands
Via the convenient multimedia buttons you can access functions like playback, pause, rewind and fast forward as well as volume control very easily.
Comfortable design for your desk
With its compact design, which still includes a standard-size keypad and numeric keypad, Dell Ideal's wired keyboard is for home and office use. Through its robust quality and quiet keys it offers comfort for the daily requirements at the desk. The Dell wired keyboard also has a palm rest, which is available separately.
Delivery includes
- Wired Dell Keyboard - KB216
The cabled keyboard by Dell offers a practical solution for the daily use at home or in office. Full-size keyboard design and Chiclet buttons enable efficient, comfortable typing – great for everyday use and almost any task imaginable.
This product is compatible with the following systems.
- Inspiron 15 5000 Series (5567) - Inspiron 17 5000 Series (5767).
Wired keyboard for everyday use at home or in the office
The cabled keyboard by Dell offers a practical solution for the daily use at home or in office. Full-size keyboard design and Chiclet buttons enable efficient, comfortable typing – great for everyday use and almost any task imaginable.
Multimedia keys for quick actions and commands
Via the convenient multimedia buttons you can access functions like playback, pause, rewind and fast forward as well as volume control very easily.
Comfortable design for your desk
With its compact design, which still includes a standard-size keypad and numeric keypad, Dell Ideal's wired keyboard is for home and office use. Through its robust quality and quiet keys it offers comfort for the daily requirements at the desk. The Dell wired keyboard also has a palm rest, which is available separately.
Delivery includes
- Wired Dell Keyboard - KB216
The cabled keyboard by Dell offers a practical solution for the daily use at home or in office. Full-size keyboard design and Chiclet buttons enable efficient, comfortable typing – great for everyday use and almost any task imaginable.
This product is compatible with the following systems.
- Inspiron 15 5000 Series (5567) - Inspiron 17 5000 Series (5767).