• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB216 Corded Keyboard Cyrillic Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell Wired Keyboard - KB216 - Russian (QWERTY) - Black - (RTL BOX)

  • Universal
  • USB
  • QWERTY Russian
  • Full size (100%) Numeric keypad
  • Windows keys
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Recommended use: Universal
  • Keyboard setup: QWERTY
Product type

Keyboard

Interfaces

USB

Keyboard layout

Cyrillic

Transfer type

Corded

Factory colour

Black

Material

Plastic

Numeric keypad

yes

Hot keys

yes

Mouse included

no

Backlight

no

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

442 x 127 x 24,4 mm

Keyboard weight

503 g

Full-size keyboard

yes

Wrist rest

no

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3862974 Dell KB216 Corded Keyboard Cyrillic Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.