• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB216 Corded Keyboard English (UK), QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell wired keyboard – KB216 – UK (QWERTY) – black

  • Universal
  • USB plug key switch
  • QWERTY UK English
  • Full size (100%) Numeric keypad
  • Island-style keyboard Windows keys
  • Black
  • 1 pieces(s)

Technical specifications

  • Recommended use: Universal
  • Keyboard setup: QWERTY
  • Keyboard language: UK English
Product type

Keyboard

Interfaces

USB

Keyboard layout

English (UK), QWERTY

Transfer type

Corded

Factory colour

Black

Supported OS

Windows

Material

Plastic

Numeric keypad

yes

Hot keys

yes

Island-style keyboard

yes

Multimedia keys

yes

Mouse included

no

Backlight

no

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

442 x 127 x 24,4 mm

Keyboard weight

503 g

Wrist rest

no

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853544 Dell KB216 Corded Keyboard English (UK), QWERTY Black

Description

The Dell multimedia keyboard is a comfortable solution for the daily use at home or in office.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.