• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB216 Corded Keyboard Italian, QWERTZ Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell wired keyboard – KB216 – Italian (QWERTY) – black

  • Office
  • USB
  • QWERTY Italian
  • Full size (100%) Numeric keypad
  • Black

Technical specifications

  • Recommended use: Office
  • Keyboard setup: QWERTY
  • Keyboard language: Italian
Product type

Keyboard

Interfaces

USB

Keyboard layout

Italian, QWERTZ

Transfer type

Corded

Factory colour

Black

Numeric keypad

yes

Mouse included

no

Backlight

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3862992 Dell KB216 Corded Keyboard Italian, QWERTZ Black

Description


Wired keyboard for everyday use at home or in the office


The cabled keyboard by Dell offers a practical solution for the daily use at home or in office. Full-size keyboard design and Chiclet buttons enable efficient, comfortable typing – great for everyday use and almost any task imaginable.
Multimedia keys for quick actions and commands

Via the convenient multimedia buttons you can access functions like playback, pause, rewind and fast forward as well as volume control very easily.


Comfortable design for your desk


With its compact design, which still includes a standard-size keypad and numeric keypad, Dell Ideal's wired keyboard is for home and office use. Through its robust quality and quiet keys it offers comfort for the daily requirements at the desk. The Dell wired keyboard also has a palm rest, which is available separately.

The cabled keyboard by Dell offers a practical solution for the daily use at home or in office. Full-size keyboard design and Chiclet buttons enable efficient, comfortable typing – great for everyday use and almost any task imaginable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.