• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KB522 Corded Keyboard German, QWERTZ Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell KB522 keyboard Universal USB QWERTZ German Black

  • Universal
  • USB membrane key switch
  • QWERTZ German
  • Full size (100%) Numeric keypad
  • Windows keys
  • Black
  • 1 pieces(s)

Technical specifications

  • Recommended use: Universal
  • Keyboard setup: QWERTZ
  • Keyboard language: German
  • Dell Inspiron 11 3179, 15 5565, 15 5567, 17 5767 compatibility
  • - Dell Latitude 13 7350, 3150, 7370, 7414 Rugged Extreme, E5250, E5570, E5440, E5450, E5540, E5550, E6440, E6540, E7240, E7250, E7270, E7440, E7450, E7470
  • - Dell OptiPlex 3010, 3011, 3020, 3030, 7010, 7020, 9010, 9010 AIO, 9030, XE2
  • - Dell precision R7610, T1650, T1700, T3600, T3600 base, T3600 Essential, T3610, T5600 Advanced, T5600 Base, T5600 Essential, T7600, T7600 Advanced, T7600 Base, T7600 Essential
  • - Dell precision mobile workstation M2800, M3800, M4800, M6800
  • - Dell precision tower 5810, 7910
Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Factory colour

Black

No. of USB A 2.0 ports

2 x

Numeric keypad

yes

USB hub

yes

Multimedia keys

yes

Mouse included

no

Backlight

no

Number of products included

1 Stück(e)

Package weight

1.27 kg

Wrist rest

no

Keyboard number of keys

104

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3853496 Dell KB522 Corded Keyboard German, QWERTZ Black

Description

The Dell™ KB522 wired business multimedia keyboard features a new, rugged design and mid-height keys for convenient input.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.