• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KM636 Wireless Keyboard English (UK), QWERTY Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell KM636 keyboard mouse contains RF Wireless QWERTY English black

  • RF wireless
  • QWERTY English
  • Full size (100%) Numeric keypad
  • Windows keys
  • Mouse included
  • Black
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3.25 W - 15 W

Technical specifications

  • RF Wireless device interface
  • Keyboard setup: QWERTY
  • Keyboard language: English
Product type

Keyboard

Interfaces

USB

Keyboard layout

English (UK), QWERTY

Transfer type

Wireless

Factory colour

Black

Supported OS

Windows

Charging capacity (min.)

3.25 W

Charging capacity (max.)

15 W

No. of keys

2 Buttons

Charging method (Power Delivery)

w/o USB Power Delivery

Material

Plastic

Sensor type

Optical

Numeric keypad

yes

Service life of battery

12 Monat( e)

Internal

no

Mouse included

yes

Mouse weight

65 g

Backlight

no

Quick start guide

yes

Scroll

yes

Batteries included

yes

Keyboard weight

425 g

Receiver included

yes

Adjustable keyboard height

no

Number of batteries (mouse)

2

Number of batteries (keyboard)

2

Windows keys

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3862972 Dell KM636 Wireless Keyboard English (UK), QWERTY Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.