
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop bag
35,6 cm (14")
365 mm
100 mm
270 mm
800 g
Black
Briefcase
(W x H x D) 365 x 100 x 270 mm
Notebook
Dell
35,6 cm (14")
Tasche
10 l
yes
yes
340 x 240 x 20 mm
1
100 %
yes
yes
yes
yes
Certified by EU Garan
Datasheet 3410833 Dell Laptop bag DELL-CC5425C Suitable for up to: 35,6 cm (14") Black
User & Safety Instructions 3410833 Dell Laptop bag DELL-CC5425C Suitable for up to: 35,6 cm (14") Black