
Highlights & Details
Dell DELL Pro 14 Essent PV14250 Core 5 120U Laptop
- 35.6 cm (14 inch)
- 1920 x 1200 Pixel
- 120U
- Number of cores: 10 x max. 5 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- Panel type IPS WVA
- Pixel density: 162 ppi
- Contrast ratio 800:1
- Intel core 5 processor family
- Intel core processor (1 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- HDMI version 1.4
- Keyboard language: German
- Product type
Laptop
- Type
Pro 14
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- Processor/type
120U
- Processor cores (No.)
10 x
- CPU speed
0.9 GHz
- CPU turbo clock speed (max.)
5 GHz
- CPU cache
12 MB
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
314 mm
- Height
18.1 mm
- Depth
226.2 mm
- Weight
1.69 kg
- Software included
McAfee business protection 1-year
Windows System Driver
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
10 x 0.9 GHz / max. 5 GHz
- Charging capacity (min.)
27 W
- Charging capacity (max.)
65 W
- Display
35.6 cm (14 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Screen size diagonal (cm)
35.565 cm
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
07 MP
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Plastic
- Memory capacity
512 GB
- Battery voltage
15 V
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Keyboard backlit
yes
- AC adapter included
no
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Colour gamut
45 %
- Battery recharge time
3 h
- Speaker power
2.5 W
- Removable battery
no
- Number of built-in speakers
2
- DC-in jack
yes
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
140 G
- USB Type-C DisplayPort Alternate Mode
yes
- Operating vibration
0.66 G
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5200 MT/s
- Battery charge indicator
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Performance-core base frequency
1.4 GHz
- Efficient-core Max Turbo Frequency
3.8 GHz
- Performance-core Max Turbo Frequency
5 GHz
- Copilot key
yes
yes
- Battery weight
230 g
no
- Fast charging
yes
- Height (front)
1.69 cm
- Height (rear)
1.81 cm
- Operating relative humidity (H-H)
0 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
54 Wh
- Display response rise/fall
35 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730096 Dell Laptop Pro 14 35.6 cm (14 inch) 120U 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Black 4WX0H
Description
For small companies with mobile employees
Portable 35.56 cm (14-inch) laptop with a slim design and large 16:10 display that provides the reliability to manage projects, meetings and appointments from virtually anywhere.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core 5 120U (12MB cache)
- 35.6 cm (14") Full HD+ 1920 x 1200 IPS WVA
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







