

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
Pro 14
35.6 cm
14 inch
1920 x 1200 Pixel
16:10
220
6 x
3.2 GHz
4.9 GHz
16 GB
SO-DIMM
32 GB
DDR5 RAM
Yes
AMD
AMD Radeon
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
German, QWERTZ
Headphone input
1 x
2 x
1 x
Black
314 mm
19.9 mm
226.2 mm
2.069
McAfee business protection 1-year
System Driver for Windows
Windows® 11 Pro
14 inch
6 x 3.2 GHz / max. 4.9 GHz
45 W
60 W
35.6 cm (14 inch)
Yes
16:10
60 Hz
92 MP
1 x
No
with USB Power Delivery
Plastic
512 GB
11.25 V
300 cd/m²
yes
no
yes
0 - 40 °C
yes
no
yes
0 - 95 %
1280 x 720 p
45 %
3 h
6 MB
2.5 W
16 MB
2
yes
no
yes
30 fps
yes
140 G
yes
0.66 G
yes
yes
5600 MT/s
yes
15 W
30 W
yes
yes
170 g
no
yes
1.69 cm
1.81 cm
0 - 90 %
-40 - 65 °C
1
41 Wh
35 ms
yes
User & Safety Instructions 3730095 Dell Laptop Pro 14 35.6 cm (14 inch) 220 16 GB RAM 512 GB SSD German, QWERTZ AMD AMD Radeon Black F2VK8
The necessary accessories are required to use the article as described.