

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
Pro 14
35.6 cm
14 inch
IPS
1920 x 1200 Pixel
16:10
235U
12 x
1.6 GHz
4.9 GHz
12 MB
32 GB
SO-DIMM
64 GB
DDR5 RAM
Yes
Intel
Intel graphics
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
German, QWERTZ
Headphone input
1 x
2 x
2 x
Aluminium
224 mm
21.2 mm
313.5 mm
1.53 kg
Activate Your Microsoft 365 For A 30 Day Trial
Windows® 11 Pro
14 inch
12 x 1.6 GHz / max. 4.9 GHz
27 W
72 W
35.6 cm (14 inch)
Yes
16:10
60 Hz
07 MP
No
with USB Power Delivery
Aluminium
512 GB
Yes
1 x
300 cd/m²
yes
no
yes
yes
0 - 35 °C
yes
no
yes
0 - 95 %
1920 x 1080 p
-15,2 - 10668 m
45 %
4 h
110 G
2.5 W
2
no
yes
30 fps
yes
160 G
yes
1.3 G
0.66 G
yes
yes
1
yes
yes
5600 MT/s
yes
yes
2
yes
8
2
15 W
57 W
2 GHz
4.1 GHz
4.9 GHz
yes
yes
12 Tera-Vorgänge pro Sekunde
2
2.4 GHz
700 MHz
yes
yes
yes
1.95 cm
2 cm
-15,2 - 3048 m
10 - 90 %
2
-40 - 65 °C
1
55 Wh
yes
User & Safety Instructions 3730090 Dell Laptop Pro 14 35.6 cm (14 inch) 235U 32 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Aluminium R3N65
The necessary accessories are required to use the article as described.