

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
Pro 15
39.6 cm
15.6 inch
Full HD
1920 x 1080 Pixel
16:9
Intel® Core™ i5
i5-1334U
10 x
4.6 GHz
12 MB
16 GB
SO-DIMM
16 GB
DDR5 RAM
Yes
Intel
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
German, QWERTZ
Headphone input
1 x
1 x
1 x
1 x
Black
358.5 mm
1.9 mm
235.6 mm
1.9 kg
Windows System Driver
Windows® 11 Pro
15 inch
65 W
65 W
39.6 cm (15.6 inch)
Yes
16:9
120 Hz
92 MP
No
with USB Power Delivery
512 GB
11.25 V
65 W
250 cd/m²
yes
yes
yes
0 - 35 °C
no
0 - 95 %
1280 x 720 p
0 - 10668 m
45 %
4 h
110 G
2.5 W
2
1
yes
no
yes
30 fps
yes
160 G
1.3 G
0.66 G
yes
yes
4400 MT/s
yes
8
2
15 W
55 W
3.4 GHz
4.6 GHz
no
190 g
yes
1.7 cm
1.9 cm
0 - 3048 m
yes
10 - 90 %
-40 - 65 °C
1
41 Wh
3.34 A
65 W
35 ms
yes
User & Safety Instructions 3730086 Dell Laptop Pro 15 39.6 cm (15.6 inch) Full HD Intel® Core™ i5 i5-1334U 16 GB RAM 512 GB SSD German, QWERTZ Intel Black
The necessary accessories are required to use the article as described.