

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Laptop
Pro 16
40.6 cm
16 inch
IPS
1920 x 1200 Pixel
16:10
235U
12 x
1.6 GHz
4.9 GHz
12 MB
16 GB
SO-DIMM
64 GB
DDR5 RAM
Yes
Intel
Intel graphics
No
SSD
512 GB
512 GB
0 GB
Flash
0 GB
Yes
Yes
Yes
German, QWERTZ
Headphone input
1 x
1 x
2 x
1 x
1 x
Platinum
358 mm
2.08 mm
251.8 mm
1.92 kg
Activate Your Microsoft 365 For A 30 Day Trial
Windows® 11 Pro
16 inch
12 x 1.6 GHz / max. 4.9 GHz
27 W
65 W
40.6 cm (16 inch)
Yes
16:10
60 Hz
07 MP
1 x
No
with USB Power Delivery
Metal
512 GB
11.7 V
1 x
300 cd/m²
yes
yes
yes
yes
0 - 40 °C
yes
no
yes
yes
0 - 95 %
1920 x 1080 p
-15,2 - 10668 m
45 %
4 h
140 G
2.5 W
2
yes
no
30 fps
yes
0.66 G
yes
yes
1
yes
yes
5600 MT/s
yes
yes
1
yes
8
2
15 W
57 W
2 GHz
4.1 GHz
4.9 GHz
yes
yes
12 Tera-Vorgänge pro Sekunde
2
2.4 GHz
700 MHz
yes
yes
210 g
yes
1.89 cm
2.08 cm
-15,2 - 3048 m
0 - 90 %
2
-40 - 65 °C
1
55 Wh
yes
User & Safety Instructions 3730084 Dell Laptop Pro 16 40.6 cm (16 inch) 235U 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Platinum XFH7J
The necessary accessories are required to use the article as described.