
Highlights & Details
Dell DELL Pro 16 PC16250 U7 255U 16GB/512GB Laptop
- 40.6 cm (16 inch)
- 1920 x 1200 Pixel
- IPS
- 255U
- Number of cores: 12 x max. 5.2 GHzRAM: 16 GB512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- HD type Full HD+
- Pixel density: 141 ppi
- Contrast ratio: 1000:1
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- Built-in graphics card model: Intel graphics
- WLAN standards: Wi-Fi 5 (802.11ac),802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
- HDMI version 2.1
- Keyboard language: German
- Product type
Laptop
- Type
Pro 16
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display properties
IPS
- Display resolution
1920 x 1200 Pixel
- Processor/type
255U
- Processor cores (No.)
12 x
- CPU speed
1.7 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
12 MB
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Platinum
- Width
358 mm
- Depth
251.8 mm
- Weight
1.92 kg
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
16 inch
- CPU clock rate
12 x 1.7 GHz / max. 5.2 GHz
- Charging capacity (min.)
27 W
- Charging capacity (max.)
65 W
- Display
40.6 cm (16 inch)
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Front camera resolution
07 MP
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Metal
- Memory capacity
512 GB
- Battery voltage
11.7 V
- 10/100/1000 Mbps ports
1 x
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Face recognition
yes
- Operating temperature (T-T)
0 - 40 °C
- Keyboard backlit
yes
- AC adapter included
no
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1920 x 1080 p
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
45 %
- Battery recharge time
4 h
- Operating shock
140 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- DC-in jack
yes
- Mobile network connection
no
- Video capturing speed
30 fps
- USB Type-C DisplayPort Alternate Mode
yes
- Operating vibration
0.66 G
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
5600 MT/s
- Hall sensor
yes
- Thunderbolt 4 ports quantity
1
- Intel® Thunderbolt 4
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
57 W
- Performance-core base frequency
2 GHz
- Efficient-core Max Turbo Frequency
4.2 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- NPU performance up to
12 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.4 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Copilot key
yes
yes
- Battery weight
210 g
- Fast charging
yes
- Height (front)
1.89 cm
- Height (rear)
2.08 cm
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
0 - 90 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
55 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730081 Dell Laptop Pro 16 40.6 cm (16 inch) 255U 16 GB RAM 512 GB SSD German, QWERTZ Intel Intel graphics Platinum 4PD6Y
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 255U (12MB cache)
- 40.6 cm (16") Full HD+ 1920 x 1200 IPS
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






