
Highlights & Details
Dell DELL Pro 15 Essential PV15250 i5-1334U Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- FHD
- Intel® Core™ i5
- i5-1334U
- 13th Gen (Raptor Lake)
- Number of cores: 10 x max. 4.6 GHzRAM: 8 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Panel type IPS WVA
- Pixel density: 141 ppi
- Contrast ratio 600:1
- Processor generation: Intel® Core™ i5 processors of the 13. Generation
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- HDMI version 1.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Laptop
- Type
PV15250
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
FHD
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ i5
- Processor/type
i5-1334U
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
10 x
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
12 MB
8 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
PCIe 4.0 x4
- SSD size (total)
512 GB
- HDD 1 connection
PCIe 4.0 x4
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
358.5 mm
- Height
1.9 mm
- Depth
235.6 mm
- Weight
1.9 kg
- Software included
Windows System Driver
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- GPU brand
Intel
- Charging capacity (min.)
27 W
- Charging capacity (max.)
57 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Frame rate
120 Hz
- Front camera resolution
92 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
512 GB
65 W
- Brightness
250 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- AC adapter included
no
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1280 x 720 p
- Non-operating altitude
0 - 10668 m
- Colour gamut
45 %
- Battery recharge time
4 h
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
4400 MT/s
- Battery charge indicator
yes
- Efficient cores
8
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Efficient-core Max Turbo Frequency
3.4 GHz
- Performance-core Max Turbo Frequency
4.6 GHz
no
- Fast charging
yes
- Height (front)
1.7 cm
- Height (rear)
1.9 cm
- Operating altitude
0 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
41 Wh
- AC adapter output current
3.34 A
- AC adapter power
65 W
- Display response rise/fall
35 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730085 Dell Laptop PV15250 39.6 cm (15.6 inch) Full HD Intel® Core™ i5 i5-1334U 8 GB RAM 512 GB SSD German, QWERTZ Intel Black
Description
Designed for productive work in small businesses
39.60 cm (15.6") laptop with robust casing, large 16:10-display and numeric keypad for a more productive working.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core i5-1334U (12MB cache)
- 39.6 cm (15.6") Full HD 1920 x 1080 IPS WVA
- 8GB DDR5 SDRAM (1 X 8) & 512GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









