
Number
Highlights & Details
Dell LATITUDE 5510
- Display: 39.6 cm;15.6 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 10310U (4 x;1.70 GHz)
- RAM: 16 GB;DDR4 RAM
- Memory: 512 GB;SSD
- Graphics: Intel UHD Graphics;620
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Type
LATITUDE 5510
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- CPU
Intel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 10310U
- Processor cores (No.)
4 x
- CPU speed
1.70 GHz
- CPU turbo clock speed (max.)
4.40 GHz
- CPU cache
6 MB
16 GB
- Configuration
SO-DIMM
- RAM / Max. upgrade
32 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Features
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Bluetooth
HDMI™
RJ45
USB
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
35.9 mm
- Height
2.2 cm
- Depth
23.6 cm
- Weight
1.8 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
4 x 1.70 GHz / max. 4.40 GHz
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel UHD Graphics
- Graphics card type
620
Documents & Downloads
Datasheet
Datasheet 3596000 Dell LATITUDE 5510 Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel® Core™ i5 Core i5 10310U 16 GB 512 GB SSD Intel U
User & Safety Instructions
User & Safety Instructions 3596000 Dell LATITUDE 5510 Laptop Refurbished (good) 39.6 cm (15.6 inch) Intel® Core™ i5 Core i5 10310U 16 GB 512 GB SSD Intel U
Description
Dell LATITUDE 5510: Great views, strong performance
The Dell LATITUDE 5510 is the ideal tool for professionals, who do not want to make compromises in the screen area and functionality. With its generous 15.6-inch full-HD display it offers a clear work area for complex tables and multi-tasking, while the anti-glare surface enables a pleasant working under all light conditions.
Performance that brings you through the day:
Efficient computing power: Equipped with an Intel core i5 processor of the 10. Generation (4 cores, up to 4.40 GHz Turbo), you can finish your tasks quickly and reliably.
Plenty of space for your data: The combination of 16 GB DDR4 RAM and a fast 512 GB SSD provides for a short charging time and a smooth working.
Comfortable input: An illuminated German keyboard including a full number block makes the data entry a child's play even with poor lighting.
State-of-the-art connectivity : Stay connected with USB 3.2 Type-C, HDMI and fast WLAN/Bluetooth.
Safe & Latest: Start directly with Windows 11 Pro and benefit from 12 months of Norton 360 Deluxe for your online security.
Packed in an elegant casing in silver and weighing only 1.8 kg, this laptop is mobile and ready to use despite its size. The device is in good condition and ready for your next challenges.
Select the Dell LATITUDE 5510 for more comfort at your mobile workstation!
This text is machine translated.



