
Number
Highlights & Details
Dell Latitude 5520 Laptop Refurbished (very good)
- Display: 39.6 cm;15.6 inch;Full HD;Matt, Anti-glare;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;1145G7;11th Gen (Tiger Lake) (4 x)
- RAM: 16 GB;DDR4 RAM
- Memory: 0 GB;512 GB;SSD
- Graphics: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 11 Pro
Technical specifications
- Product type
Laptop
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
Matt
Anti-glare
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU
Intel® Core™ i5-1145G7 processor (8 MB cache, up to 4.40 GHz, with IPU)
- CPU series
Intel® Core™ i5
- Processor/type
1145G7
- Processor generation
11th Gen (Tiger Lake)
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
4.4 GHz
- CPU cache
8 MB
16 GB
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- RAM type
DDR4 RAM
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
TPM 2.0 module
Keyboard backlighting
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.1 1st gen)
Thunderbolt 3
HDMI™
RJ45
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Grey
- Width
357.8 mm
- Height
22.1 mm
- Depth
236.2 mm
- Weight
1.59 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- GPU brand
Intel
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
39.6 cm (15.6 inch)
- Graphics card type
Intel® Iris® Xᵉ Graphics
- No. of graphics cards
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404630 Dell Latitude 5520 Laptop Refurbished (very good) 39.6 cm (15.6 inch) Intel® Core™ i5 1145G7 16 GB 0 GB 512 GB SSD Intel



