• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Dell Lautsprecher Free-standing speaker Multicolour

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell AI noise cancellation speakers SP3022

  • Experience the rich and clear sound of the most intelligent hands-free set certified for Microsoft teams in the world.

Technical specifications

  • VoIP- Hands-free phone for desktop use - wired - active noise suppression - USB-A, USB-C.
Product type

Free-standing speaker

Factory colour

Multicolour

Width

71 mm

Height

58.7 mm

Depth

226 mm

Weight

324 g

Dim

(W x H x D) 71 x 58.7 x 226 mm

Cable length

0.85 m

Screen size diagonal (inches)

0 inch

Transfer type

Corded

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739360 Dell Lautsprecher Free-standing speaker Multicolour

Description

Your voice remains clear in meetings because AI Noise Cancellation filters out all background noise in your environment. The true stereo output with left and right speakers and broadband audio frequency range ensures distortion-free, rich sound, regardless of whether you're working or listening to music. Full duplex audio allows multiple subscribers to speak at the same time and the echo suppression prevents interruptions. Navigate effortlessly through your work by quickly accessing meetings and notifications via a special MS Team button on the world's most intelligent Microsoft team-certified hands-free set. Connect the handsfree equipment to monitors, laptops or desktops using the USB-A or USB-C port. Extend your Dell-display with the hands-free set in a fitting design and finish.

This text is machine translated.

Features

  • Dell AI Noise Cancelling Speakerphone SP3022 - VoIP desk phone
  • Product Type : Voice over IP Desk Phone - Wired - USB-A, USB-C.
  • Compatibility : Windows
  • Connection technology : Wired
  • Audio specifications : Frequency range 90 - 20000 Hz
  • Active Noise Cancelling : Yes
  • Microphone mode : Non-directional
  • Control element : accept call, accept/end, mute switch microphone, microphone volume, Microsoft team button, Reject call, volume control, Power/streaming LED display
  • Compatible software : Skype for business, Cisco WebEx, FaceTime, Google Hangouts, GoToMeetings, Microsoft teams, Zoom