
Highlights & Details
Dell mains adapter (7.4/5.0) 360.0Y7YW7 (discounted)
- / 18 A
- 360 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Dell
Technical specifications
- Product type
Laptop PSU
- Type
Netzteil 0Y7YW7 (B-Ware)
- for brands
Dell
360 W
- Inputs
3-pin C13 cable
- Output voltage
19 V
- Output current (max.) - rounded
18 A
- Max. output current
18 A
- Dim
(L x W x H) 188 x 85 x 26 mm
- Length
188 mm
- Width
85 mm
- Height
26 mm
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.80 m
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557416 Dell Netzteil 0Y7YW7 (B-Ware) Laptop PSU 360 W 19 V 18 A
Description
This text is machine translated.
Scope of delivery
- 3-pin EU IT-cold equipment connector
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






