
Highlights & Details
Dell neu LED
- Screen size 68.6 cm (27 inch) Full HD, Response time: 8 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™;Flicker-free technology, Swivelling, Blue light reduction, Tiltable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 1.4
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 21°
- Product type
LED
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Factory colour
White
- Interfaces
HDMI™
- No. of HDMI ports
2 x
- Features
Flicker-free technology
Swivelling
Blue light reduction
Tiltable
- Audio power (max.)
10 W
- Inclination
-5/+21
- Swivel angle
30°
- Power consumption (standby)
0.4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
No
- HDR support
No
- Width
609.7 mm
- Height
517.5 mm
- Depth
200.4 mm
- Weight
6.08 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 609.7 x 517.5 x 200.4 mm
- Screen size/position settings
Tilt
Pivoting
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17 W
- Device depth (without stand)
59 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
354.2 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
4.3 kg
- Width (without stand)
609.7 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 90 %
- Non-operating altitude
5000 - 12192 m
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- Horizontal scan range
30 - 110 kHz
- Response time (fast)
5 ms
- AC (power) in
yes
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.41 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Bezel width (side)
5.9 mm
- Bezel width (top)
5.89 mm
- Bezel width (bottom)
1.2 cm
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
45 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731290 Dell neu LED EEC D (A - G) 68.6 cm (27 inch) 16:9 8 ms HDMI™ IPS LED
Description
This text is machine translated.
Features
- 68.6cm (27") Full HD 1920 x 1080 Edge LED IPS
- 8 ms, 16:9, 250 cd/m², 1500:1
- HDMI
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










