• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Dell NF9PV Laptop display Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell NF9PV laptop spare part display

  • Display
  • Brand compatibility: Dell
  • LCD 31.2 display
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Factory colour

Black

Width

250 mm

Height

200 mm

Weight

1000 g

Compatible with

DELL

Length

600 cm

Type

NF9PV

Screen size diagonal (inches)

12.3 inch

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

Type

Display

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838077 Dell NF9PV Laptop display Black 1 pc(s)