
Highlights & Details
Dell Optiplex 780 MT Refurbished Desktop PC
- All pre-owned products are refurbished.
- Intel® Core™ 2 Duo
- E7500 (2 x 2.93 GHz) CPU
- 250 GB;HDD / 4 GBDDR3 RAM RAM
- Intel GMA;4500 graphics card
- Windows® 10 Home
Technical specifications
- Product type
Desktop PC
- CPU series
Intel® Core™ 2 Duo
- CPU
Intel® Core™2 Duo Processor E7500 (3 MB cache, 2.93 GHz, 1066 MHz FSB)
- Processor/type
E7500
- Processor cores (No.)
2 x
- CPU speed
2.93 GHz
- CPU cache
3 MB
4 GB
- RAM type
DDR3 RAM
- Memory clock speed
1066 MHz
- HDD capacity (total)
250 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
250 GB
- HDD 1 type
HDD
- Drive
SuperMulti DVD burner
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of parallel ports
1 x
- No. of serial ports
1 x
- No. of VGA ports
1 x
- Interfaces
Audio line in
Audio line out
DisplayPort
eSATA
HD Audio
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
Microphone (3.5 mm jack)
Parallel (IEEE 1284)
RJ45
Show more
- Factory colour
Black
- Width
187 mm
- Height
408 mm
- Depth
433 mm
- Weight
11.7 kg
- Software included
G-Data Internet Security OEM full version with 1 Year Premium Support and Updates
Acronis True Image RETEQ-Edition
- Operating system (Version)
Windows® 10 Home
Refurbished (good)
- Condition
The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality.
- Bluetooth
No
- Graphics card type
Intel GMA
- No. of PSUs
1
- Graphics card type
4500
- Chipset
Intel® Q45 Express
- No. of USB 2.0 ports
8 x
- No. of eSATA slots
1 x
- Smart Card reader
No
Documents & Downloads
Datasheet
Datasheet 1933924 Dell Optiplex 780MT Desktop PC Refurbished (good) Intel® Core™ 2 Duo E7500 4 GB 250 GB HDD Intel GMA 4500 Windows® 10 Ho
User & Safety Instructions
User & Safety Instructions 1933924 Dell Optiplex 780MT Desktop PC Refurbished (good) Intel® Core™ 2 Duo E7500 4 GB 250 GB HDD Intel GMA 4500 Windows® 10 Ho
Description
Features
- Intel® Core™2 Duo Processor E7500 (3 MB cache, 2.93 GHz, 1066 MHz FSB)
- 4 GB DDR3-RAM 1066 MHz memory
- Intel GMA 4500 graphics card
- 250 GB HDD hard disk
- Operating system: Windows ® 10 Home
- Super Multi DVD-Burner
- Motherboard Chipset: Intel® Q45 Express
- HD Audio
- LAN (10/100/1000 MBit/s)
- 1x audio line-in
- 1x audio line-out
- 1x display port
- 1 x eSATA
- 1 x headphone jack (3.5 mm)
- 1 x microphone (3.5 mm jack)
- 1 x Parallel (IEEE1284)
- 1x RJ45
- 1 x serial (25-pin)
- 8x USB 2.0
- 1x VGA
- G-Data Internet Security OEM full version with 1 Year Premium Support and Updates
- Acronis True Image RETEQ-Edition
Scope of delivery
- Refurbished PC
- Power cables





