
Number
Highlights & Details
Dell P2719H LED Refurbished (very good)
- Screen size 68.6 cm (27 inch), 1920 x 1080 p,
- Interfaces: USB A (USB 3.1 2nd gen), USB A (USB 2.0), DisplayPort, HDMI™, VGA;USB docking station, Pivoted, Height adjustable, Tiltable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Panel technology
IPS LED
- Touchscreen (display)
No
- Factory colour
Black
- Interfaces
USB A (USB 3.1 2nd gen)
USB A (USB 2.0)
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Features
USB docking station
Pivoted
Height adjustable
Tiltable
- Screen coating
Matt
Anti-glare
- Curved monitor
No
- Width
610 mm
- Height
524.3 mm
- Depth
185 mm
- Weight
6.67 kg
- Dim
(W x H x D) 610 x 524.3 x 185 mm
- Display size
24 inch - 29 inch
- Display type
IPS
n.rel.
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
Datasheet
Datasheet 3820803 Dell P2719H LED Refurbished (very good) 68.6 cm (27 inch) 1920 x 1080 p USB A (USB 3.1 2nd gen), USB A (USB 2.0), Displa
User & Safety Instructions
User & Safety Instructions 3820803 Dell P2719H LED Refurbished (very good) 68.6 cm (27 inch) 1920 x 1080 p USB A (USB 3.1 2nd gen), USB A (USB 2.0), Displa
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





