• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Plus LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 8 ms IPS LCD

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Plus LCD

  • Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 8 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: AMD Radeon FreeSync, Blue light reduction, Flicker-free technology, Height adjustable, Pivoted, Tiltable, Swivelling, VESA Mount 100 x 100 mm, Built-in speakers

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LCD
  • Contrast ratio 1500:1
  • 0.1554 x 0.1554 mm pixel distance
  • Pixel density: 163 ppi
  • HDMI version 2.1
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 21°
  • Energy efficiency class (HDR): G
Product type

LCD

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

120 Hz

Response time

8 ms

Brightness

350 cd/m²

Static contrast ratio

1500 : 1

Pixel density (PPI)

163

Dot pitch

0.155 mm

Factory colour

Silver

No. of HDMI ports

2 x

Features

AMD Radeon FreeSync

Blue light reduction

Flicker-free technology

Height adjustable

Pivoted

Tiltable

Swivelling

VESA Mount 100 x 100 mm

Built-in speakers

Audio power (max.)

10 W

Inclination

-5/+21

Adjustable height

130 mm

Swivel angle

30°

Power consumption (standby)

0.4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

No

Width

611.5 mm

Height

518.6 mm

Depth

200.4 mm

Weight

6.5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 611.5 x 518.6 x 200.4 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

4K

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

25.2 W

Device depth (without stand)

60 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

Height (without base)

356 mm

Type

internal

100 x 100 mm

Wi-Fi

No

UKCA

yes

Number of speakers

2

Stylus included

no

Anti-glare screen

yes

Stand included

yes

Operating temperature (T-T)

0 - 40 °C

Headphone out

no

Weight (without stand)

4.85 kg

Width (without stand)

611.5 mm

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 90 %

Non-operating altitude

5000 - 12192 m

Wall mountable

yes

Remote control included

no

VESA mounting

yes

Height adjustment

yes

NVIDIA G-SYNC

no

Built-in USB hub

yes

USB Type-A downstream ports quantity

2

USB Type-C downstream ports quantity

1

Built-in speaker(s)

yes

Adjustable height (max)

13 cm

Pivot

yes

Digital horizontal frequency

27 - 270 kHz

Digital vertical frequency

48 - 120 Hz

sRGB coverage (typical)

99 %

AMD FreeSync

yes

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Cable management

yes

Response time (fast)

5 ms

Flicker-free technology

yes

Low Blue Light technology

yes

USB Power Delivery up to

65 W

Quick start guide

yes

Number of USB Type-C upstream ports quantity

1

Energy consumption (SDR) per 1000 hours

25 kWh

Energy consumption (HDR) per 1000 hours

37 kWh

HDMI

yes

Operating altitude

0 - 5000 m

LED backlight

yes

Operating relative humidity (H-H)

10 - 80 %

Swivelling

yes

Storage temperature (T-T)

-20 - 60 °C

Package weight

8.9 kg

Plug and Play

yes

Pivot angle

-90 - 90°

Bezel width (side)

7.4 mm

Bezel width (top)

7.3 mm

Bezel width (bottom)

1.3 cm

Built-in camera

no

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Power consumption (max)

180 W

Viewable size, vertical

33.6 cm

Detachable stand

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637156 Dell Plus LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 8 ms IPS LCD

Description

The Dell 27 Plus 4K USB-C S2725QC monitor delivers clear viewing and vivid colors with a native 3840 x 2160 resolution with its 27-inch 4K display. With a brightness of 350 cd/m² and a contrast ratio of 1500:1 visual content comes to life. The monitor has a response time of 4 ms and is therefore suitable for occasional users and gamers who want liquid movements.
The S2725QC is equipped with different connection options, including USB-C, HDMI and an integrated USB 3.2 Gen 1 hub, which ensures integration with different devices. The monitor also supports the AMD FreeSync premium technology, which reduces screen tear and enables a smooth gaming experience. Thanks to its ergonomic design, which enables height adjustment, inclination, rotation and swivel, this monitor can be adjusted individually for comfort even when used for a longer period.

This text is machine translated.

Features

  • 68.6 cm (27") 4K Ultra HD 3840 x 2160 Edge LED IPS
  • 8ms, 16:9, 350cd/m², 1500:1
  • USB, HDMI

Scope of delivery

  • Cable
  • Quick guide.