• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell sku Wireless Keyboard, keypad and mouse set Multimedia buttons German, QWERTZ Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro KM5221W - Keyboard and mouse set - wireless

  • Enhance your productivity with this wireless keyboard/mouse set with 2.4 GHz

Technical specifications

  • Dell Pro KM5221W – Keyboard and mouse set - QWERTZ - German - white input device
  • Device Type : Keyboard and mouse set
  • Interface : 2.4 GHz
  • Wireless Receiver : Wireless Receiver (USB)
  • Connection technology : Wireless
  • Localization and layout : QWERTZ German
  • Keyboard Shortcut Function : Mute, Volume, Volume +
  • Pointing device : Mouse - wireless - optical
  • Number of keys : 3
  • Power : 1000/1600/2400/4000 dpi real-time sensitivity switching
  • Colour : White
  • Bundle services : 3 years NBD Advance Exchange
Product type

Keyboard, keypad and mouse set

Transfer type

Wireless

Sensor type

Optical

Suitable for (input devices)

Ambidexter

Sensor resolution

4000 dpi

Interfaces

2.4 GHz radio

Keyboard layout

German, QWERTZ

Data input device features

Multimedia buttons

Factory colour

Multicolour

Weight

740 g

Width

100 mm

Depth

150 mm

Height

50 mm

Cable length

0 cm

Content

1 pc(s)

Dim

(W x H x D) 100 x 50 x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3739343 Dell sku Wireless Keyboard, keypad and mouse set Multimedia buttons German, QWERTZ Multicolour

User & Safety Instructions

User & Safety Instructions 3739343 Dell sku Wireless Keyboard, keypad and mouse set Multimedia buttons German, QWERTZ Multicolour

Description

Dell PRO WIRELESS keyboard AND

This text is machine translated.

Features

  • Dell Pro KM5221W – Keyboard and mouse set - QWERTZ - German - white input device
  • Device Type : Keyboard and mouse set
  • Interface : 2.4 GHz
  • Wireless Receiver : Wireless Receiver (USB)
  • Connection technology : Wireless
  • Localization and layout : QWERTZ German
  • Keyboard Shortcut Function : Mute, Volume, Volume +
  • Pointing device : Mouse - wireless - optical
  • Number of keys : 3
  • Power : 1000/1600/2400/4000 dpi real-time sensitivity switching
  • Colour : White

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.