• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell USB-C® Adapter [1x USB-C® plug - 1x USB-A socket] DBQBJBC054 0.13 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Compatible Products: Latitude E5570, Latitude E5470; connection 1: USB-C; connection 2: USB A 3.0; Connector Gender: Male/female; number: 1, cable length: 0; 131 m; product color: black;
Product type

USB-C® Adapter

Connection type

USB-C®

USB

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB-A socket

Cable length

0.13 m

Factory colour

Black

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

PC

Laptop

Cable design

Flat

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891166 Dell USB-C® Adapter [1x USB-C® plug - 1x USB-A socket] DBQBJBC054 0.13 m

Description

With the Dell USB-C-to-USB-A 3.1-Adapter, you can an older computer with USB-C connection to newer accessories and devices with USB-A 3.1-connection. It is very easy to use the adapter: Connect the USB-C-end of the adapter to the USB-C port on your computer and the USB-A 3.1-end to the USB-A 3.1-connection of the corresponding device. Connect USB-C-computer USB A 3.1 devices on the Dell USB-C-to-USB-A 3.1-adapter you can connect a computer with USB-C connection to accessories and devices, which over the newer USB A 3.1 Standard. Synchronize your older computers with new devices of the Dell USB-C-to-USB-A 3.1-Adapter is the perfect solution for synchronizing data and charging the latest tablet PCs, smartphones and other devices using older computers. User-friendly simply plug the USB-C end of adapter into the USB-C port on your computer. Connect your camera, Smartphone, tablet PC or another device with USB A 3.1-connection. In addition, you can use the USB cable to charge your smartphone or tablet PC. Connections - USB 3.1 Gen 1. USB-C. Delivery-USB-C-to-USB Adapter.

This text is machine translated.