• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 11476 DisplayPort switch DisplayPort 7680 x 4320 Pixel, 3840 x 2160 Pixel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 11476 DisplayPort switch

  • Black
  • Number of computers: 2
  • Keyboard Port type: USB Mouse port type: USB video Port type: DisplayPort
  • 8K Ultra HD 7680 x 4320 pixels
  • Case material: metal
  • Shortcuts
  • AC

Technical specifications

  • HD type 8K Ultra HD
  • Energy source: AC
Product type

DisplayPort switch

Video via

DisplayPort

Video resolution

7680 x 4320 Pixel

3840 x 2160 Pixel

Factory colour

Black

Weight

1060 g

Length

200 cm

Width

74 mm

Height

30 mm

Dim

(L x W x H) 200 cm x 74 mm x 30 mm

Cable design

Round

Version

Cable

Depth

170 mm

Display resolution

7680 x 4320 Pixel

No. of DisplayPort

3 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Cable use

C13/C14 appliances

Connections

RJ45 connector

HDR support

Yes

Connection type

USB

Max. output current

4 A

Output voltage

5 V

Input voltage

100-240 V

UKCA

yes

Hot keys

yes

AC adapter included

yes

Display switch button

yes

Number of computers controlled

2

USB 2.0 Type-B ports quantity

2

Video bandwidth

60 Hz

Manual

yes

Audio connections

yes

HDCP

yes

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3382451 Delock 11476 DisplayPort switch DisplayPort 7680 x 4320 Pixel, 3840 x 2160 Pixel

Description


Quick guide

This KVM switch by Delock is a practical solution for operating two computers with DisplayPort output on a display port monitor.


Peripherals

In addition, the mouse and keyboard can be connected via two USB 2.0 ports and hard disks or USB memory via two USB 5 Gbps connections.


Multi-stream Transport (MST)

With the support of MST (Multi-Stream Transport), several monitors can also be used at the DisplayPort output with an optional MST-hub.


Note

MST (Multi-Stream Transport) requires either monitors capable of performing DisplayPort daisy chaining or an active DisplayPort MST Hub. The PC source must be compatible with DisplayPort MST.



This text is machine translated.