• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 11478 DisplayPort switch

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DisplayPort 2 - 1 switch bi-directional 8K 30 Hz

  • 7680 x 4320 pixels Maximum picture repetition rate 30 Hz
  • Output interface DisplayPort
  • Direct current connection (DC)
  • Black

Technical specifications

Product type

DisplayPort switch

Supported monitors

2

Factory colour

Black

Width

63 mm

Height

18 mm

Depth

83 mm

Weight

188 g

Cable design

Round

Cable length

1 m

Version

Cable

Frame rate

30 Hz

Cable use

C13/C14 appliances

Connections

RJ45 connector

Connection type

DisplayPort

UKCA

yes

3.5 mm connector

yes

DC-in jack

yes

Manual

yes

Operating voltage

5 V

Maximum video resolution

7680 x 4320 p

Documents & Downloads

Datasheet

Datasheet 3381630 Delock 11478 DisplayPort switch

User & Safety Instructions

User & Safety Instructions 3381630 Delock 11478 DisplayPort switch

Description

This DisplayPort switch from Delock is a manual bi-directional switch for connecting different devices with DisplayPort connection, which offers two different application options.
1.
It can connect up to 2 devices to one monitor, TV or projector. The device which is displayed on the screen can be selected with the push of a button.
2.
A DisplayPort device can be connected to up to 2 screens. The screen on which the signal is displayed can be selected by pressing a button. It is not possible to output simultaneously on multiple monitors.

This text is machine translated.

Features

  • Connections:
  • Function 1
  • Input:
  • 2 x DisplayPort 20-pin socket
  • 1 x 5 V DC power socket 1.35 x 3.5 mm
  • Output:
  • 1 x DisplayPort 20-pin socket
  • Function 2
  • Input:
  • 1 x DisplayPort 20-pin socket
  • 1 x 5 V DC power socket 1.35 x 3.5 mm
  • Output:
  • 2 x DisplayPort 20-pin socket
  • DisplayPort port switch switching
  • Resolution up to:
  • 7680 x 4320 @ 30 Hz
  • 3840 x 2160 @ 144 Hz
  • (Depending on the system and the connected hardware)
  • Heavy duty metal casing
  • Colour, black
  • Dim. (LxWxH): Approx. 83 x 63 x 18 mm

System requirements

  • A free DisplayPort socket
    Display port cable
    Power source via a free USB type A port