• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 11500 USB-C® (USB 3.2 2nd Gen) changeover switch Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock USB 10 Gbps USB Type-C switch 2 to 1 bidirectional 8K

  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • Hub interfaces: USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • Number of connections: 4
  • 10000 Mbit/s HD-type 8K Ultra HD 144 Hz
  • USB Power Delivery
  • Grey metal

Technical specifications

  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • HD type 8K Ultra HD
  • Cable type: Round cable
Product type

USB-C® (USB 3.2 2nd Gen) changeover switch

No. of inputs

3 x

Interfaces (input)

USB C®

No. of outputs

3 x

Interfaces (output)

USB C®

Switch function

Key

Power supply (LOV)

via PSU

Distributor/switch features

Steel casing

Factory colour

Grey

Weight

0.16

Width

57 mm

Height

15 mm

Depth

66 mm

Cable design

Round

Cable length

0.5 m

Version

Cable

Frame rate

144 Hz

No. of USB 3.2 2nd Gen (USB 3.1)

3 x

Cable use

C13/C14 appliances

Max. output current

5 A

Output voltage

20 V

Type

USB

UKCA

yes

Ports quantity

4

Data transfer rate

10000 Mbit/s

Quantity per pack

1 Stück(e)

USB Power Delivery (USB PD)

yes

USB Power Delivery up to

100 W

Manual

yes

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3382459 Delock 11500 USB-C® (USB 3.2 2nd Gen) changeover switch Grey

User & Safety Instructions

User & Safety Instructions 3382459 Delock 11500 USB-C® (USB 3.2 2nd Gen) changeover switch Grey

Description

This Delock USB Type-C™ switch is a manual bi-directional switch for connecting various devices with a USB Type-C™ connector that offers two different applications.


Function 1

A USB Type-C™ device, such as a monitor or external memory, can be connected to two computers. The computer that is connected to the device can be selected by pressing a button.


Function 2

Two USB Type-C™ devices, such as a monitor or a USB-PD power adapter, can be connected to a computer. The device connected to the computer can be selected by pressing a button.


Can be used flexibly

The switch supports graphics signals with up to 8K resolution, USB-C™ with up to USB 10 Gbps data rate and Power delivery with up to 100 W. This makes it flexible for different tasks.


Note

Thunderbolt™ devices or cables are not supported.
Please use short and high-quality cables, especially for higher resolutions.

This text is machine translated.